
SN74LV373APW | |
|---|---|
DigiKey Part Number | 296-SN74LV373APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV373APW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV373APW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV373AIPWRG4Q1 | Texas Instruments | 7.990 | 296-SN74LV373AIPWRG4Q1CT-ND | 1,34000 € | Parametric Equivalent |
| SN74LV373AIPWRQ1 | Texas Instruments | 7.371 | 296-SN74LV373AIPWRQ1TR-ND | 0,62044 € | Parametric Equivalent |
| SN74LV373APWR | Texas Instruments | 7.960 | 296-14318-1-ND | 0,48000 € | Parametric Equivalent |
| SN74LV373APWT | Texas Instruments | 1.500 | 296-28667-2-ND | 0,73092 € | Parametric Equivalent |
| SN74LV573APWR | Texas Instruments | 405.438 | 296-3840-1-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| 70 | 0,52614 € | 36,83 € |
| 140 | 0,49793 € | 69,71 € |
| 280 | 0,47479 € | 132,94 € |
| 560 | 0,45571 € | 255,20 € |
| 1.050 | 0,44135 € | 463,42 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

