SN74LV373ADWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 470
Unit Price: 0,79000 €
Datasheet

Similar


onsemi
In Stock: 42.224
Unit Price: 1,57000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373ADWRG4

DigiKey Part Number
SN74LV373ADWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV373ADWRG4
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV373ADWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
16mA, 16mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36400 €728,00 €
4.0000,35439 €1.417,56 €
6.0000,34957 €2.097,42 €
10.0000,34424 €3.442,40 €
14.0000,34113 €4.775,82 €
20.0000,33813 €6.762,60 €
Manufacturers Standard Package
Unit Price without VAT:0,36400 €
Unit Price with VAT:0,43316 €