D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV373ADGSR

DigiKey Part Number
296-SN74LV373ADGSRTR-ND - Tape & Reel (TR)
296-SN74LV373ADGSRCT-ND - Cut Tape (CT)
296-SN74LV373ADGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV373ADGSR
Description
IC D-TYPE TRANSP 8:8 20-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 5.5V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
4.5ns @ 5V, 15pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output High, Low
16mA, 16mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Output Type
Tri-State, Non-Inverted
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18700 €1,87 €
250,16640 €4,16 €
1000,14300 €14,30 €
2500,13196 €32,99 €
5000,12530 €62,65 €
1.0000,11983 €119,83 €
2.5000,11833 €295,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11056 €552,80 €
10.0000,10769 €1.076,90 €
15.0000,10625 €1.593,75 €
25.0000,10466 €2.616,50 €
35.0000,10373 €3.630,55 €
50.0000,10283 €5.141,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €