MFR Recommended

SN74LV367APWRG4 | |
|---|---|
DigiKey Part Number | SN74LV367APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV367APWRG4 |
Description | IC BUFF 2V/5.5V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV367APWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV367APWR | Texas Instruments | 28.038 | 296-12350-1-ND | 1,10000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53893 € | 1.077,86 € |
| 4.000 | 0,52566 € | 2.102,64 € |
| 6.000 | 0,51903 € | 3.114,18 € |
| 10.000 | 0,51167 € | 5.116,70 € |
| 14.000 | 0,50737 € | 7.103,18 € |
| Unit Price without VAT: | 0,53893 € |
|---|---|
| Unit Price with VAT: | 0,64133 € |


