Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV367ADR

DigiKey Part Number
296-23266-2-ND - Tape & Reel (TR)
296-23266-1-ND - Cut Tape (CT)
296-23266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV367ADR
Description
IC BUFF 2V/5.5V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV367ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.962
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,79000 €7,90 €
250,71480 €17,87 €
1000,63280 €63,28 €
2500,59364 €148,41 €
5000,57004 €285,02 €
1.0000,55062 €550,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27266 €681,65 €
5.0000,26551 €1.327,55 €
7.5000,26193 €1.964,47 €
12.5000,25796 €3.224,50 €
17.5000,25564 €4.473,70 €
25.0000,25340 €6.335,00 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC