
SN74LV32APWR | |
|---|---|
DigiKey Part Number | 296-3819-2-ND - Tape & Reel (TR) 296-3819-1-ND - Cut Tape (CT) 296-3819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32APWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32APWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25320 € | 6,33 € |
| 100 | 0,21980 € | 21,98 € |
| 250 | 0,20384 € | 50,96 € |
| 500 | 0,19422 € | 97,11 € |
| 1.000 | 0,18744 € | 187,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17977 € | 359,54 € |
| 4.000 | 0,17440 € | 697,60 € |
| 6.000 | 0,17171 € | 1.030,26 € |
| 10.000 | 0,16874 € | 1.687,40 € |
| 14.000 | 0,16700 € | 2.338,00 € |
| 20.000 | 0,16532 € | 3.306,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









