
SN74LV32ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV32ADBRTR-ND - Tape & Reel (TR) 296-SN74LV32ADBRCT-ND - Cut Tape (CT) 296-SN74LV32ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32ADBR |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21000 € | 5,25 € |
| 100 | 0,18160 € | 18,16 € |
| 250 | 0,16804 € | 42,01 € |
| 500 | 0,15984 € | 79,92 € |
| 1.000 | 0,15310 € | 153,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14756 € | 295,12 € |
| 4.000 | 0,14299 € | 571,96 € |
| 6.000 | 0,14071 € | 844,26 € |
| 10.000 | 0,13818 € | 1.381,80 € |
| 14.000 | 0,13670 € | 1.913,80 € |
| 20.000 | 0,13528 € | 2.705,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

