
SN74LV2T74BQAR | |
|---|---|
DigiKey Part Number | 296-SN74LV2T74BQARTR-ND - Tape & Reel (TR) 296-SN74LV2T74BQARCT-ND - Cut Tape (CT) 296-SN74LV2T74BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV2T74BQAR |
Description | IC FF D-TYPE DBL 1-BIT 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-WQFN (3x2.5) |
Number of Bits per Element 1 | Package / Case 14-WFQFN Exposed Pad |
Clock Frequency 150 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26720 € | 6,68 € |
| 100 | 0,23230 € | 23,23 € |
| 250 | 0,21556 € | 53,89 € |
| 500 | 0,20550 € | 102,75 € |
| 1.000 | 0,19720 € | 197,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20025 € | 600,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

