NOR Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV27APWT

DigiKey Part Number
296-SN74LV27APWTTR-ND - Tape & Reel (TR)
296-SN74LV27APWTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LV27APWT
Description
IC GATE NOR 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV27APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV27APWRTexas Instruments9.660296-3816-1-ND2,43000 €Parametric Equivalent
SN74LV27APWTTexas Instruments13.498296-SN74LV27APWTCT-ND4,51000 €Parametric Equivalent
SN74LV27APWRochester Electronics, LLC11.6222156-SN74LV27APW-ND4,73000 €Parametric Equivalent
In-Stock: 748
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63500 €6,35 €
250,57320 €14,33 €
1000,50540 €50,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,47312 €118,28 €
5000,45360 €226,80 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €

Other Suppliers on DigiKey

12.750In Stock
Ships from Rochester Electronics, LLC