
SN74LV27ADR | |
|---|---|
DigiKey Part Number | 296-3813-2-ND - Tape & Reel (TR) 296-3813-1-ND - Cut Tape (CT) 296-3813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV27ADR |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV27ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27472 € | 68,68 € |
| 500 | 0,26232 € | 131,16 € |
| 1.000 | 0,25676 € | 256,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24136 € | 603,40 € |
| 5.000 | 0,23488 € | 1.174,40 € |
| 7.500 | 0,23163 € | 1.737,22 € |
| 12.500 | 0,22803 € | 2.850,38 € |
| 17.500 | 0,22593 € | 3.953,77 € |
| 25.000 | 0,22390 € | 5.597,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

