
SN74LV27ADGVR | |
|---|---|
DigiKey Part Number | 296-3815-2-ND - Tape & Reel (TR) 296-3815-1-ND - Cut Tape (CT) 296-3815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV27ADGVR |
Description | IC GATE NOR 3CH 3-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV27ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35120 € | 8,78 € |
| 100 | 0,30650 € | 30,65 € |
| 250 | 0,28536 € | 71,34 € |
| 500 | 0,27258 € | 136,29 € |
| 1.000 | 0,26207 € | 262,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25341 € | 506,82 € |
| 4.000 | 0,24628 € | 985,12 € |
| 6.000 | 0,24271 € | 1.456,26 € |
| 10.000 | 0,23875 € | 2.387,50 € |
| 14.000 | 0,23643 € | 3.310,02 € |
| 20.000 | 0,23421 € | 4.684,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

