
SN74LV27ADBR | |
|---|---|
DigiKey Part Number | 296-3814-2-ND - Tape & Reel (TR) 296-3814-1-ND - Cut Tape (CT) 296-3814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV27ADBR |
Description | IC GATE NOR 3CH 3-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV27ADBR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SSOP |
Number of Inputs 3 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,32370 € | 32,37 € |
| 250 | 0,30156 € | 75,39 € |
| 500 | 0,28820 € | 144,10 € |
| 1.000 | 0,27719 € | 277,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26814 € | 536,28 € |
| 4.000 | 0,26068 € | 1.042,72 € |
| 6.000 | 0,25695 € | 1.541,70 € |
| 10.000 | 0,25281 € | 2.528,10 € |
| 14.000 | 0,25040 € | 3.505,60 € |
| 20.000 | 0,24807 € | 4.961,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

