


SN74LV273ADW | |
|---|---|
DigiKey Part Number | 296-3811-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV273ADW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43010 € | 43,01 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


