MFR Recommended
Similar

SN74LV273ADBRE4 | |
|---|---|
DigiKey Part Number | SN74LV273ADBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV273ADBRE4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273ADBRE4 Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV273ADBR | Texas Instruments | 1.975 | 296-12349-1-ND | 0,42000 € | MFR Recommended |
| 74LVX273MTCX | onsemi | 1.879 | 74LVX273MTCXCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30144 € | 602,88 € |
| 4.000 | 0,29322 € | 1.172,88 € |
| 6.000 | 0,28911 € | 1.734,66 € |
| 10.000 | 0,28456 € | 2.845,60 € |
| 14.000 | 0,28189 € | 3.946,46 € |
| 20.000 | 0,27933 € | 5.586,60 € |
| Unit Price without VAT: | 0,30144 € |
|---|---|
| Unit Price with VAT: | 0,35871 € |



