
SN74LV245ATPWR | |
|---|---|
DigiKey Part Number | 296-17771-2-ND - Tape & Reel (TR) 296-17771-1-ND - Cut Tape (CT) 296-17771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ATPWR |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ATPWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT245AMTCX | onsemi | 3.538 | 74VHCT245AMTCXCT-ND | 0,65000 € | Direct |
| 74LV245ATPWJ | Nexperia USA Inc. | 2.484 | 1727-8554-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48040 € | 12,01 € |
| 100 | 0,42200 € | 42,20 € |
| 250 | 0,39424 € | 98,56 € |
| 500 | 0,37750 € | 188,75 € |
| 1.000 | 0,37580 € | 375,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35238 € | 704,76 € |
| 4.000 | 0,34304 € | 1.372,16 € |
| 6.000 | 0,33837 € | 2.030,22 € |
| 10.000 | 0,33319 € | 3.331,90 € |
| 14.000 | 0,33016 € | 4.622,24 € |
| 20.000 | 0,32725 € | 6.545,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

