
SN74LV245ARKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV245ARKSRTR-ND - Tape & Reel (TR) 296-SN74LV245ARKSRCT-ND - Cut Tape (CT) 296-SN74LV245ARKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ARKSR |
Description | IC TXRX NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27886 € | 836,58 € |
| 6.000 | 0,27189 € | 1.631,34 € |
| 9.000 | 0,26840 € | 2.415,60 € |
| 15.000 | 0,26454 € | 3.968,10 € |
| 21.000 | 0,26228 € | 5.507,88 € |
| 30.000 | 0,26011 € | 7.803,30 € |
| Unit Price without VAT: | 0,27886 € |
|---|---|
| Unit Price with VAT: | 0,33184 € |

