
SN74LV245ARGYR | |
|---|---|
DigiKey Part Number | 296-SN74LV245ARGYRTR-ND - Tape & Reel (TR) 296-SN74LV245ARGYRCT-ND - Cut Tape (CT) 296-SN74LV245ARGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ARGYR |
Description | IC TXRX NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26000 € | 6,50 € |
| 100 | 0,22590 € | 22,59 € |
| 250 | 0,20956 € | 52,39 € |
| 500 | 0,19970 € | 99,85 € |
| 1.000 | 0,19293 € | 192,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18156 € | 544,68 € |
| 6.000 | 0,17665 € | 1.059,90 € |
| 9.000 | 0,17419 € | 1.567,71 € |
| 15.000 | 0,17147 € | 2.572,05 € |
| 21.000 | 0,16988 € | 3.567,48 € |
| 30.000 | 0,16835 € | 5.050,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

