
SN74LV245AGQNR | |
|---|---|
DigiKey Part Number | 2156-SN74LV245AGQNR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV245AGQNR |
Description | IC TXRX 2V/5.5V |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245AGQNR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-VFBGA |
Number of Elements 1 | Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3) |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.394 | 0,18698 € | 260,65 € |
| Unit Price without VAT: | 0,18698 € |
|---|---|
| Unit Price with VAT: | 0,22251 € |

