
SN74LV245ADGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV245ADGSRTR-ND - Tape & Reel (TR) 296-SN74LV245ADGSRCT-ND - Cut Tape (CT) 296-SN74LV245ADGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ADGSR |
Description | IC TXRX 2V/5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 20-VSSOP |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28170 € | 28,17 € |
| 250 | 0,26204 € | 65,51 € |
| 500 | 0,25016 € | 125,08 € |
| 1.000 | 0,24039 € | 240,39 € |
| 2.500 | 0,23006 € | 575,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15183 € | 759,15 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

