
SN74LV244ATPWR | |
|---|---|
DigiKey Part Number | 296-19258-2-ND - Tape & Reel (TR) 296-19258-1-ND - Cut Tape (CT) 296-19258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ATPWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ATPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41720 € | 10,43 € |
| 100 | 0,36570 € | 36,57 € |
| 250 | 0,34108 € | 85,27 € |
| 500 | 0,32622 € | 163,11 € |
| 1.000 | 0,32244 € | 322,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30391 € | 607,82 € |
| 4.000 | 0,29562 € | 1.182,48 € |
| 6.000 | 0,29148 € | 1.748,88 € |
| 10.000 | 0,28687 € | 2.868,70 € |
| 14.000 | 0,28419 € | 3.978,66 € |
| 20.000 | 0,28160 € | 5.632,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

