
SN74LV244ATNSR | |
|---|---|
DigiKey Part Number | 296-29981-2-ND - Tape & Reel (TR) 296-29981-1-ND - Cut Tape (CT) 296-29981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ATNSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ATNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50800 € | 12,70 € |
| 100 | 0,44670 € | 44,67 € |
| 250 | 0,41756 € | 104,39 € |
| 500 | 0,40002 € | 200,01 € |
| 1.000 | 0,38555 € | 385,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37365 € | 747,30 € |
| 4.000 | 0,36385 € | 1.455,40 € |
| 6.000 | 0,35894 € | 2.153,64 € |
| 10.000 | 0,35351 € | 3.535,10 € |
| 14.000 | 0,35033 € | 4.904,62 € |
| 20.000 | 0,34728 € | 6.945,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

