
SN74LV244ARKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV244ARKSRTR-ND - Tape & Reel (TR) 296-SN74LV244ARKSRCT-ND - Cut Tape (CT) 296-SN74LV244ARKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ARKSR |
Description | IC BUFF 2V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ARKSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28520 € | 28,52 € |
| 250 | 0,26532 € | 66,33 € |
| 500 | 0,25332 € | 126,66 € |
| 1.000 | 0,24769 € | 247,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23123 € | 693,69 € |
| 6.000 | 0,22526 € | 1.351,56 € |
| 9.000 | 0,22227 € | 2.000,43 € |
| 15.000 | 0,21895 € | 3.284,25 € |
| 21.000 | 0,21702 € | 4.557,42 € |
| 30.000 | 0,21515 € | 6.454,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

