Direct
MFR Recommended
Similar
Similar
Similar
Similar

SN74LV244ADWE4 | |
|---|---|
DigiKey Part Number | SN74LV244ADWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV244ADWE4 |
Description | IC BUFF 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ADWE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV244ADWR | Texas Instruments | 13.461 | 296-26546-1-ND | 1,00000 € | Direct |
| SN74LV244ADW | Rochester Electronics, LLC | 21.392 | 2156-SN74LV244ADW-ND | 0,84990 € | MFR Recommended |
| 74LV244D,118 | Nexperia USA Inc. | 333 | 1727-6659-1-ND | 0,55000 € | Similar |
| 74LV244D-Q100J | Nexperia USA Inc. | 0 | 1727-74LV244D-Q100JTR-ND | 0,33572 € | Similar |
| 74LVX244MX | onsemi | 53.094 | 74LVX244MXTR-ND | 0,47595 € | Similar |





