
SN74LV240APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV240APWTTR-ND - Tape & Reel (TR) 296-SN74LV240APWTCT-ND - Cut Tape (CT) 296-SN74LV240APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV240APWT |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV240APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56040 € | 14,01 € |
| 100 | 0,49390 € | 49,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46212 € | 115,53 € |
| 500 | 0,44294 € | 221,47 € |
| 750 | 0,43335 € | 325,01 € |
| 1.250 | 0,42270 € | 528,38 € |
| 1.750 | 0,41649 € | 728,86 € |
| 2.500 | 0,41051 € | 1.026,27 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

