MFR Recommended
Similar

SN74LV240APWRG4 | |
|---|---|
DigiKey Part Number | 296-41639-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV240APWRG4 |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV240APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39747 € | 794,94 € |
| 4.000 | 0,38714 € | 1.548,56 € |
| 6.000 | 0,38197 € | 2.291,82 € |
| 10.000 | 0,37623 € | 3.762,30 € |
| 14.000 | 0,37288 € | 5.220,32 € |
| 20.000 | 0,36966 € | 7.393,20 € |
| Unit Price without VAT: | 0,39747 € |
|---|---|
| Unit Price with VAT: | 0,47299 € |



