
SN74LV221ADGVR | |
|---|---|
DigiKey Part Number | 296-23264-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV221ADGVR |
Description | IC MMV 2-CIR 13.2-NS 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13.2 ns 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV221ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13.2 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61474 € | 1.229,48 € |
| 4.000 | 0,59996 € | 2.399,84 € |
| 6.000 | 0,59255 € | 3.555,30 € |
| 10.000 | 0,58435 € | 5.843,50 € |
| 14.000 | 0,57956 € | 8.113,84 € |
| Unit Price without VAT: | 0,61474 € |
|---|---|
| Unit Price with VAT: | 0,73154 € |

