
SN74LV21ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV21ADBRTR-ND - Tape & Reel (TR) 296-SN74LV21ADBRCT-ND - Cut Tape (CT) 296-SN74LV21ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV21ADBR |
Description | IC GATE AND 2CH 4-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV21ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,19660 € | 19,66 € |
| 250 | 0,18208 € | 45,52 € |
| 500 | 0,17336 € | 86,68 € |
| 1.000 | 0,16644 € | 166,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16025 € | 320,50 € |
| 4.000 | 0,15537 € | 621,48 € |
| 6.000 | 0,15293 € | 917,58 € |
| 10.000 | 0,15023 € | 1.502,30 € |
| 14.000 | 0,14864 € | 2.080,96 € |
| 20.000 | 0,14713 € | 2.942,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

