
SN74LV20ANSR | |
|---|---|
DigiKey Part Number | 296-29142-2-ND - Tape & Reel (TR) 296-29142-1-ND - Cut Tape (CT) 296-29142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV20ANSR |
Description | IC GATE NAND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV20ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,66520 € | 16,63 € |
| 100 | 0,58820 € | 58,82 € |
| 250 | 0,55128 € | 137,82 € |
| 500 | 0,53388 € | 266,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49570 € | 991,40 € |
| 4.000 | 0,48330 € | 1.933,20 € |
| 6.000 | 0,47710 € | 2.862,60 € |
| 10.000 | 0,47022 € | 4.702,20 € |
| 14.000 | 0,46620 € | 6.526,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

