
SN74LV20ADR | |
|---|---|
DigiKey Part Number | 296-3794-2-ND - Tape & Reel (TR) 296-3794-1-ND - Cut Tape (CT) 296-3794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV20ADR |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV20ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43710 € | 43,71 € |
| 250 | 0,40840 € | 102,10 € |
| 500 | 0,39112 € | 195,56 € |
| 1.000 | 0,38975 € | 389,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36188 € | 904,70 € |
| 5.000 | 0,35283 € | 1.764,15 € |
| 7.500 | 0,34830 € | 2.612,25 € |
| 12.500 | 0,34328 € | 4.291,00 € |
| 17.500 | 0,34034 € | 5.955,95 € |
| 25.000 | 0,33752 € | 8.438,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


