
SN74LV1T86DCKR | |
|---|---|
DigiKey Part Number | 296-37203-2-ND - Tape & Reel (TR) 296-37203-1-ND - Cut Tape (CT) 296-37203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T86DCKR |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T86DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15800 € | 3,95 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,12524 € | 31,31 € |
| 500 | 0,11886 € | 59,43 € |
| 1.000 | 0,11363 € | 113,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10705 € | 321,15 € |
| 6.000 | 0,10389 € | 623,34 € |
| 9.000 | 0,10230 € | 920,70 € |
| 15.000 | 0,10054 € | 1.508,10 € |
| 21.000 | 0,09952 € | 2.089,92 € |
| 30.000 | 0,09853 € | 2.955,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









