SN74LV1T34DCKR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 1.332
Unit Price: 0,08000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.007
Unit Price: 0,19000 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T34DCKR

DigiKey Part Number
296-37177-2-ND - Tape & Reel (TR)
296-37177-1-ND - Cut Tape (CT)
296-37177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T34DCKR
Description
IC BUFF 1.6V/5.5V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T34DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT50DFT2Gonsemi1.332488-MC74VHC1GT50DFT2GCT-ND0,08000 €Direct
74LV1T34GWHNexperia USA Inc.16.0071727-7718-1-ND0,19000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17600 €1,76 €
250,15600 €3,90 €
1000,13420 €13,42 €
2500,12376 €30,94 €
5000,11744 €58,72 €
1.0000,11225 €112,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10585 €317,55 €
6.0000,10271 €616,26 €
9.0000,10114 €910,26 €
15.0000,09940 €1.491,00 €
21.0000,09838 €2.065,98 €
30.0000,09740 €2.922,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €