SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T126QDBVRQ1

DigiKey Part Number
296-SN74LV1T126QDBVRQ1TR-ND - Tape & Reel (TR)
296-SN74LV1T126QDBVRQ1CT-ND - Cut Tape (CT)
296-SN74LV1T126QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T126QDBVRQ1
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36300 €3,63 €
250,32520 €8,13 €
1000,28350 €28,35 €
2500,26360 €65,90 €
5000,25164 €125,82 €
1.0000,24579 €245,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22962 €688,86 €
6.0000,22366 €1.341,96 €
9.0000,22068 €1.986,12 €
15.0000,21738 €3.260,70 €
21.0000,21545 €4.524,45 €
30.0000,21359 €6.407,70 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €