MFR Recommended

SN74LV1T126DBVRG4 | |
|---|---|
DigiKey Part Number | 296-51576-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV1T126DBVRG4 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T126DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16917 € | 507,51 € |
| 6.000 | 0,16455 € | 987,30 € |
| 9.000 | 0,16224 € | 1.460,16 € |
| 15.000 | 0,15967 € | 2.395,05 € |
| 21.000 | 0,15818 € | 3.321,78 € |
| 30.000 | 0,15674 € | 4.702,20 € |
| Unit Price without VAT: | 0,16917 € |
|---|---|
| Unit Price with VAT: | 0,20131 € |


