
SN74LV1T08DBVR | |
|---|---|
DigiKey Part Number | 296-39210-2-ND - Tape & Reel (TR) 296-39210-1-ND - Cut Tape (CT) 296-39210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T08DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 0.94V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09880 € | 2,47 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07716 € | 19,29 € |
| 500 | 0,07296 € | 36,48 € |
| 1.000 | 0,06948 € | 69,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06518 € | 195,54 € |
| 6.000 | 0,06308 € | 378,48 € |
| 9.000 | 0,06202 € | 558,18 € |
| 15.000 | 0,06086 € | 912,90 € |
| 21.000 | 0,06018 € | 1.263,78 € |
| 30.000 | 0,05952 € | 1.785,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |










