Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV175ADR

DigiKey Part Number
296-SN74LV175ADRTR-ND - Tape & Reel (TR)
296-SN74LV175ADRCT-ND - Cut Tape (CT)
296-SN74LV175ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV175ADR
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV175ADR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Master Reset
Input Capacitance
1.4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
165 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35400 €3,54 €
250,31680 €7,92 €
1000,27610 €27,61 €
2500,25672 €64,18 €
5000,24508 €122,54 €
1.0000,23926 €239,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22532 €563,30 €
5.0000,21920 €1.096,00 €
7.5000,21614 €1.621,05 €
12.5000,21275 €2.659,38 €
17.5000,21077 €3.688,48 €
25.0000,20886 €5.221,50 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €

Other Suppliers on DigiKey

12.420In Stock
Ships from Rochester Electronics, LLC