
SN74LV175ADGVR | |
|---|---|
DigiKey Part Number | 296-23263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV175ADGVR |
Description | IC FF D-TYPE SGL 4-BIT 16-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV175ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 165 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TVSOP | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52241 € | 1.044,82 € |
| 4.000 | 0,50947 € | 2.037,88 € |
| 6.000 | 0,50299 € | 3.017,94 € |
| 10.000 | 0,49582 € | 4.958,20 € |
| 14.000 | 0,49162 € | 6.882,68 € |
| Unit Price without VAT: | 0,52241 € |
|---|---|
| Unit Price with VAT: | 0,62167 € |

