
SN74LV166ADR | |
|---|---|
DigiKey Part Number | 296-9836-2-ND - Tape & Reel (TR) 296-9836-1-ND - Cut Tape (CT) 296-9836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV166ADR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV166ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,73440 € | 18,36 € |
| 100 | 0,65030 € | 65,03 € |
| 250 | 0,61012 € | 152,53 € |
| 500 | 0,58596 € | 292,98 € |
| 1.000 | 0,56605 € | 566,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54504 € | 1.362,60 € |
| 5.000 | 0,53237 € | 2.661,85 € |
| 7.500 | 0,52603 € | 3.945,22 € |
| 12.500 | 0,51900 € | 6.487,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



