Shift Shift Register 1 Element 8 Bit 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV166ADGVR

DigiKey Part Number
296-9835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV166ADGVR
Description
IC SR PUSH-PULL 8BIT 16-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV166ADGVR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
16-TVSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56935 €1.138,70 €
Manufacturers Standard Package
Unit Price without VAT:0,56935 €
Unit Price with VAT:0,67753 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC