


SN74LV165BMPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV165BMPWREPTR-ND - Tape & Reel (TR) 296-SN74LV165BMPWREPCT-ND - Cut Tape (CT) 296-SN74LV165BMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165BMPWREP |
Description | IC COMPLEMENTARY 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Standard |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Complementary | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV165APW,118 | Nexperia USA Inc. | 1.324 | 1727-2063-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,60000 € | 16,00 € |
| 25 | 1,46240 € | 36,56 € |
| 100 | 1,31050 € | 131,05 € |
| 250 | 1,23816 € | 309,54 € |
| 500 | 1,19456 € | 597,28 € |
| 1.000 | 1,15867 € | 1.158,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11434 € | 3.343,02 € |
| 6.000 | 1,09265 € | 6.555,90 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |


