MFR Recommended
Direct
Similar
Similar
Similar

SN74LV165APWRG4 | |
|---|---|
DigiKey Part Number | 296-41638-2-ND - Tape & Reel (TR) 296-41638-1-ND - Cut Tape (CT) 296-41638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165APWRG4 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34124 € | 682,48 € |
| 4.000 | 0,33213 € | 1.328,52 € |
| 6.000 | 0,32757 € | 1.965,42 € |
| 10.000 | 0,32251 € | 3.225,10 € |
| 14.000 | 0,31955 € | 4.473,70 € |
| 20.000 | 0,31671 € | 6.334,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



