SN74LV165ADRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 44.990
Unit Price: 0,48000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 793
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.798
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.364
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15608 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV165ADRG4

DigiKey Part Number
SN74LV165ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV165ADRG4
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV165ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33811 €845,28 €
5.0000,32955 €1.647,75 €
7.5000,32527 €2.439,53 €
12.5000,32052 €4.006,50 €
17.5000,31774 €5.560,45 €
25.0000,31507 €7.876,75 €
Manufacturers Standard Package
Unit Price without VAT:0,33811 €
Unit Price with VAT:0,40235 €