Shift Shift Register 1 Element 8 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV165ADBR

DigiKey Part Number
296-SN74LV165ADBRTR-ND - Tape & Reel (TR)
296-SN74LV165ADBRCT-ND - Cut Tape (CT)
296-SN74LV165ADBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV165ADBR
Description
IC SHIFT REGTR COMP 8BIT 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV165ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28000 €2,80 €
250,24960 €6,24 €
1000,21640 €21,64 €
2500,20068 €50,17 €
5000,19120 €95,60 €
1.0000,18434 €184,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17693 €353,86 €
4.0000,17163 €686,52 €
6.0000,16897 €1.013,82 €
10.0000,16603 €1.660,30 €
14.0000,16431 €2.300,34 €
20.0000,16266 €3.253,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €