
SN74LV164ADR | |
|---|---|
DigiKey Part Number | 296-39207-2-ND - Tape & Reel (TR) 296-39207-1-ND - Cut Tape (CT) 296-39207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164ADR |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24480 € | 6,12 € |
| 100 | 0,21210 € | 21,21 € |
| 250 | 0,19664 € | 49,16 € |
| 500 | 0,18728 € | 93,64 € |
| 1.000 | 0,18039 € | 180,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17147 € | 428,68 € |
| 5.000 | 0,16658 € | 832,90 € |
| 7.500 | 0,16413 € | 1.230,97 € |
| 12.500 | 0,16142 € | 2.017,75 € |
| 17.500 | 0,15983 € | 2.797,03 € |
| 25.000 | 0,15830 € | 3.957,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

