
SN74LV164ADGVR | |
|---|---|
DigiKey Part Number | 296-30601-2-ND - Tape & Reel (TR) 296-30601-1-ND - Cut Tape (CT) 296-30601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164ADGVR |
Description | IC SR PUSH-PULL 8BIT 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164ADGVR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TVSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31360 € | 7,84 € |
| 100 | 0,27330 € | 27,33 € |
| 250 | 0,25408 € | 63,52 € |
| 500 | 0,24252 € | 121,26 € |
| 1.000 | 0,23666 € | 236,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22516 € | 450,32 € |
| 4.000 | 0,21871 € | 874,84 € |
| 6.000 | 0,21548 € | 1.292,88 € |
| 10.000 | 0,21189 € | 2.118,90 € |
| 14.000 | 0,20980 € | 2.937,20 € |
| 20.000 | 0,20779 € | 4.155,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

