
SN74LV164ADBR | |
|---|---|
DigiKey Part Number | 296-3787-2-ND - Tape & Reel (TR) 296-3787-1-ND - Cut Tape (CT) 296-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164ADBR |
Description | IC SR PUSH-PULL 8BIT 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24640 € | 6,16 € |
| 100 | 0,21390 € | 21,39 € |
| 250 | 0,19820 € | 49,55 € |
| 500 | 0,18882 € | 94,41 € |
| 1.000 | 0,18195 € | 181,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15982 € | 319,64 € |
| 4.000 | 0,15494 € | 619,76 € |
| 6.000 | 0,15250 € | 915,00 € |
| 10.000 | 0,14980 € | 1.498,00 € |
| 14.000 | 0,14822 € | 2.075,08 € |
| 20.000 | 0,14670 € | 2.934,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

