
SN74LV163ADBR | |
|---|---|
DigiKey Part Number | 296-12345-2-ND - Tape & Reel (TR) 296-12345-1-ND - Cut Tape (CT) 296-12345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV163ADBR |
Description | IC BINARY COUNTER 4-BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV163ADBR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 90 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,17808 € | 44,52 € |
| 500 | 0,16948 € | 84,74 € |
| 1.000 | 0,16254 € | 162,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15662 € | 313,24 € |
| 4.000 | 0,15184 € | 607,36 € |
| 6.000 | 0,14944 € | 896,64 € |
| 10.000 | 0,14679 € | 1.467,90 € |
| 14.000 | 0,14524 € | 2.033,36 € |
| 20.000 | 0,14374 € | 2.874,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

