
SN74LV161APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV161APWTTR-ND - Tape & Reel (TR) 296-SN74LV161APWTCT-ND - Cut Tape (CT) 296-SN74LV161APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV161APWT |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 95 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,48320 € | 12,08 € |
| 100 | 0,42450 € | 42,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39656 € | 99,14 € |
| 500 | 0,37972 € | 189,86 € |
| 750 | 0,37128 € | 278,46 € |
| 1.250 | 0,36192 € | 452,40 € |
| 1.750 | 0,35645 € | 623,79 € |
| 2.500 | 0,35119 € | 877,98 € |
| 6.250 | 0,33987 € | 2.124,19 € |
| 12.500 | 0,33304 € | 4.163,00 € |
| 25.000 | 0,32742 € | 8.185,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

