MFR Recommended

SN74LV161APWRE4 | |
|---|---|
DigiKey Part Number | SN74LV161APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV161APWRE4 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 95 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29312 € | 586,24 € |
| 4.000 | 0,28510 € | 1.140,40 € |
| 6.000 | 0,28108 € | 1.686,48 € |
| 10.000 | 0,27663 € | 2.766,30 € |
| 14.000 | 0,27403 € | 3.836,42 € |
| 20.000 | 0,27152 € | 5.430,40 € |
| Unit Price without VAT: | 0,29312 € |
|---|---|
| Unit Price with VAT: | 0,34881 € |


