
SN74LV14ATPWRQ1 | |
|---|---|
DigiKey Part Number | 296-49904-2-ND - Tape & Reel (TR) 296-49904-1-ND - Cut Tape (CT) 296-49904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ATPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ATPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28520 € | 7,13 € |
| 100 | 0,24810 € | 24,81 € |
| 250 | 0,23044 € | 57,61 € |
| 500 | 0,21974 € | 109,87 € |
| 1.000 | 0,21096 € | 210,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20372 € | 407,44 € |
| 4.000 | 0,19777 € | 791,08 € |
| 6.000 | 0,19479 € | 1.168,74 € |
| 10.000 | 0,19148 € | 1.914,80 € |
| 14.000 | 0,18955 € | 2.653,70 € |
| 20.000 | 0,18769 € | 3.753,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

