MFR Recommended

SN74LV14ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LV14ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV14ARGYRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14VQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17370 € | 521,10 € |
| 6.000 | 0,16897 € | 1.013,82 € |
| 9.000 | 0,16660 € | 1.499,40 € |
| 15.000 | 0,16398 € | 2.459,70 € |
| 21.000 | 0,16244 € | 3.411,24 € |
| 30.000 | 0,16097 € | 4.829,10 € |
| Unit Price without VAT: | 0,17370 € |
|---|---|
| Unit Price with VAT: | 0,20670 € |


